Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No61030000054Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM8495
Product RangeInduCom Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No61030000054Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM8495
Product RangeInduCom Series
For Use WithHarting InduCom Series D-Sub Backshells
Connector Body Material-
Cable Diameter Max9.5mm
Product RangeInduCom Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting InduCom Series D-Sub Backshells
Cable Diameter Max
9.5mm
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
-
Product Range
InduCom Series
Alternatives for 61030000054
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
