Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 61030000141Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 30M7353 |
| Your Part Number |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 5+ | $7.230 |
| 10+ | $6.590 |
| 25+ | $6.310 |
| 50+ | $6.120 |
| 100+ | $5.850 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 61030000141Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 30M7353 |
| Product Range | - |
| For Use With | - |
| D Sub Shell Size | DC |
| Strain Relief Material | - |
| Cable Diameter Max | 7mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 61030000141 from Harting is a cable clamp for 9 to 37 poles D-Sub metal hood.
- Cable diameter is 5mm to 7mm
- Ambient temperature range from -20°C to +90°C
Technical Specifications
| Product Range | - |
|---|---|
| D Sub Shell Size | DC |
| Cable Diameter Max | 7mm |
| For Use With | - |
|---|---|
| Strain Relief Material | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 61030000141
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
