Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-22496F3-04-04-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK7290
Product RangeGecko-MT G125 Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 10+ | $18.980 |
| 25+ | $18.110 |
| 50+ | $17.230 |
| 100+ | $16.540 |
| 250+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-22496F3-04-04-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK7290
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions8Positions
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
8Positions
For Use With
Harwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
