Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | G125-9713402Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 33AK3185 |
| Product Range | Gecko-SL G125 Series |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.200 |
| 5+ | $61.620 |
| 10+ | $58.480 |
| 25+ | $57.050 |
| 50+ | $54.440 |
Price for:Each
Minimum: 1
Multiple: 1
$65.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | G125-9713402Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 33AK3185 |
| Product Range | Gecko-SL G125 Series |
| Accessory Type | Backshell |
| For Use With | Harwin Gecko-SL G125 Series G125-MH13405M4P R/A Plug Housing Connectors |
| Connector Shell Size | - |
| Cable Exit Angle | 90° |
| Connector Body Material | Aluminium Alloy Body |
| Product Range | Gecko-SL G125 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Connector Shell Size | - |
| Connector Body Material | Aluminium Alloy Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Harwin Gecko-SL G125 Series G125-MH13405M4P R/A Plug Housing Connectors |
|---|---|
| Cable Exit Angle | 90° |
| Product Range | Gecko-SL G125 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
