Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MH10805M4-1AD1ADPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AH7206
Product RangeGecko-MT G125
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.400 |
| 5+ | $82.600 |
| 10+ | $76.800 |
| 25+ | $75.260 |
| 50+ | $73.730 |
Price for:Each
Minimum: 1
Multiple: 1
$88.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MH10805M4-1AD1ADPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AH7206
Product RangeGecko-MT G125
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeGecko-MT G125
Connector ShroudShrouded
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
-
No. of Contacts
10Contacts
Product Range
Gecko-MT G125
Contact Material
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
