Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2173-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH5921
Your Part Number
4,967 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.369 |
| 100+ | $0.319 |
| 500+ | $0.288 |
| 1000+ | $0.276 |
| 2500+ | $0.267 |
| 5000+ | $0.258 |
Price for:Each
Minimum: 10
Multiple: 10
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Overall Length
10.21mm
Product Range
-
Mounting Hole Dia
1.14mm
Overall Length
10.21mm
Length - Below Flange
2.08mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
