Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2184-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AJ9610
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 2000+ | $0.403 |
| 5000+ | $0.373 |
| 10000+ | $0.366 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2184-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AJ9610
Product Range-
Connector Colour-
Connector MountingPCB Mount
Mounting Hole Dia1.9mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Alternatives for H2184-05
1 Product Found
Technical Specifications
Product Range
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
Lead
Connector Colour
-
Mounting Hole Dia
1.9mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
