Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-2020498F1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AM0137
Product RangeKONA Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.900 |
| 10+ | $21.610 |
| 25+ | $20.430 |
| 50+ | $19.610 |
| 100+ | $18.800 |
| 250+ | $17.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-2020498F1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AM0137
Product RangeKONA Series
Product RangeKONA Series
No. of Positions4Positions
Pitch Spacing8.5mm
For Use WithHarwin KONA Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
KONA Series
No. of Positions
4Positions
For Use With
Harwin KONA Series Socket Contacts
Gender
Receptacle
Pitch Spacing
8.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
