Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-3010298M5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel61AK4103
Cut Tape61AK4103
Product RangeKONA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.940 | $18.94 |
| Total Price | $18.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 5+ | $17.690 |
| 10+ | $16.870 |
| 25+ | $15.910 |
| 50+ | $15.060 |
| 100+ | $13.650 |
| 250+ | $13.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-3010298M5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel61AK4103
Cut Tape61AK4103
Product RangeKONA Series
Product RangeKONA Series
Connector MountingCable Mount, Panel Mount
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
Locking TypeScrew
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KONA Series
For Use With
Harwin KONA Series KA1-1410005 Solder Cup Pin Contacts
Locking Type
Screw
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
