Print Page
KA1-9600402
Connector Backshell, Backshell, Harwin Kona KAI-MH1XX05M3 Series 4 Position Connectors, 180°
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | KA1-9600402Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 27AM0145 |
| Product Range | Kona KA1 Series |
| Your Part Number |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.820 |
| 5+ | $80.500 |
| 10+ | $75.830 |
| 25+ | $73.710 |
| 50+ | $69.810 |
Price for:Each
Minimum: 1
Multiple: 1
$85.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | KA1-9600402Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 27AM0145 |
| Product Range | Kona KA1 Series |
| Accessory Type | Backshell |
| For Use With | Harwin Kona KAI-MH1XX05M3 Series 4 Position Connectors |
| Connector Shell Size | - |
| Cable Exit Angle | 180° |
| Connector Body Material | Metal Body |
| Product Range | Kona KA1 Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Connector Shell Size | - |
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
| For Use With | Harwin Kona KAI-MH1XX05M3 Series 4 Position Connectors |
|---|---|
| Cable Exit Angle | 180° |
| Product Range | Kona KA1 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
