Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-1160042Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel29AH6722
Re-Reel69AH1633RL
Cut Tape69AH1633
Product RangeM20 Series
Your Part Number
85,107 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.084 |
| 50+ | $0.080 |
| 100+ | $0.077 |
| 500+ | $0.069 |
| 1000+ | $0.066 |
| 5000+ | $0.063 |
| 10000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.062 |
| 20000+ | $0.056 |
| 40000+ | $0.051 |
| 60000+ | $0.047 |
| 100000000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1160042Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel29AH6722
Re-Reel69AH1633RL
Cut Tape69AH1633
Product RangeM20 Series
Product RangeM20 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M20 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Harwin M20-106 & M20-107 Series Receptacle Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
