Print Page
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.314 |
| 100+ | $0.270 |
| 500+ | $0.244 |
| 1000+ | $0.234 |
| 2500+ | $0.219 |
| 10000+ | $0.203 |
Price for:Each
Minimum: 10
Multiple: 10
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-8760242Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH6767
Product RangeM20-87
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount
Product RangeM20-87
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
M20-87
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

