Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-1900046Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC1451
Product RangeM22 Series
Your Part Number
6,401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.313 |
| 100+ | $0.269 |
| 500+ | $0.241 |
| 1000+ | $0.230 |
| 2500+ | $0.222 |
| 10000+ | $0.214 |
Price for:Each
Minimum: 10
Multiple: 10
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1900046Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC1451
Product RangeM22 Series
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Positions
Pitch Spacing2mm
Product RangeM22 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
M22 Series
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M22-1900046
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
