Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-2010905Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH6821
Product RangeM22 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.575 |
| 100+ | $0.496 |
| 500+ | $0.449 |
| 1000+ | $0.429 |
| 2500+ | $0.410 |
| 5000+ | $0.390 |
| 10000+ | $0.374 |
Price for:Each
Minimum: 10
Multiple: 10
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2010905Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH6821
Product RangeM22 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeM22 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
9Contacts
Product Range
M22 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
