Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-6340642Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2678
Product RangeM22 Series
Your Part Number
187 In Stock
2,208 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.480 |
| 50+ | $1.380 |
| 100+ | $1.320 |
| 250+ | $1.230 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-6340642Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2678
Product RangeM22 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount Straight
Product RangeM22 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
M22 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
