Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-3241096M1Copy
Newark Part No.45AJ6438
Product RangeM300
Product RangeM300
No. of Positions10Positions
Pitch Spacing3mm
For Use WithHarwin M300 Series Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
M300
No. of Positions
10Positions
For Use With
Harwin M300 Series Crimp Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

