Print Page
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $1.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-3100645RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK2677
Product RangeM40
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Product RangeM40
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
1mm
No. of Contacts
12Contacts
Product Range
M40
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

