Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-1031698SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67C8791
Product RangeDatamate L-Tek M80-103
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $2.980 |
| 25+ | $2.850 |
| 50+ | $2.710 |
| 100+ | $2.580 |
| 250+ | $2.470 |
| 500+ | $2.340 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1031698SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67C8791
Product RangeDatamate L-Tek M80-103
Product RangeDatamate L-Tek M80-103
No. of Contacts16Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80-103
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
16Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
