Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-2180000BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM5819
Product RangeDatamate J-Tek M80 Series
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.180 |
| 25+ | $2.000 |
| 50+ | $1.850 |
| 100+ | $1.720 |
| 250+ | $1.640 |
| 500+ | $1.520 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-2180000BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM5819
Product RangeDatamate J-Tek M80 Series
Accessory TypeJack Screw
For Use WithHarwin Datamate Series Rectangular Connectors
Thread Size - MetricM2 x 0.4
Thread Size - Imperial-
Screw Head Height3mm
Screw Length5.5mm
Product RangeDatamate J-Tek M80 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M2 x 0.4
Screw Head Height
3mm
Product Range
Datamate J-Tek M80 Series
For Use With
Harwin Datamate Series Rectangular Connectors
Thread Size - Imperial
-
Screw Length
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
