Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F104-00-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91AH7981
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
252 In Stock
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 10+ | $16.330 |
| 25+ | $15.560 |
| 50+ | $14.800 |
| 100+ | $14.190 |
| 250+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F104-00-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91AH7981
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
No. of Positions4Positions
Pitch Spacing4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
No. of Positions
4Positions
For Use With
Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
