Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-273M202-00-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM5725
Product RangeDatamate Mix Tek Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 5+ | $11.730 |
| 10+ | $10.910 |
| 25+ | $10.400 |
| 50+ | $9.900 |
| 100+ | $9.500 |
| 250+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-273M202-00-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM5725
Product RangeDatamate Mix Tek Series
Product RangeDatamate Mix Tek Series
No. of Positions2Positions
Pitch Spacing4mm
SVHCTo Be Advised
Technical Specifications
Product Range
Datamate Mix Tek Series
No. of Positions
2Positions
For Use With
Harwin Datamate Mix Tek Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
