Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-04-325-00-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04R7675
Product RangeDatamate J-Tek M80
Your Part Number
478 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.910 |
| 10+ | $22.460 |
| 25+ | $21.240 |
| 50+ | $20.360 |
| 100+ | $19.530 |
| 250+ | $18.510 |
Price for:Each
Minimum: 1
Multiple: 1
$25.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-04-325-00-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04R7675
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts4Contacts
Pitch Spacing4mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
4Contacts
Pitch Spacing
4mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
