Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4602005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6393
Product RangeDatamate J-Tek M80 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.660 |
| 10+ | $26.450 |
| 25+ | $24.950 |
| 50+ | $23.890 |
| 100+ | $22.870 |
| 250+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$30.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4602005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6393
Product RangeDatamate J-Tek M80 Series
Product RangeDatamate J-Tek M80 Series
No. of Contacts20Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2Rows
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
No. of Contacts
20Contacts
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
