Print Page
M80-4610605
Rectangular Connector, Datamate J-Tek M80 Series, 6 Contacts, Receptacle, 2 mm, Crimp, 2 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4610605Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6399
Product RangeDatamate J-Tek M80
Your Part Number
301 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.630 |
| 5+ | $17.350 |
| 10+ | $16.050 |
| 25+ | $15.140 |
| 50+ | $14.310 |
| 100+ | $13.110 |
| 250+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4610605Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6399
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts6Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
6Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
