Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5000000M2-02-PM1-00-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN6946
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
101 In Stock
112 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.580 |
| 5+ | $27.240 |
| 10+ | $26.040 |
| 25+ | $24.950 |
| 50+ | $23.960 |
| 100+ | $23.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5000000M2-02-PM1-00-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN6946
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
Voltage Rating800V
Current Rating40A
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
Voltage Rating
800V
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
40A
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
