Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5101642Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AM5638
Product RangeDatamate J-Tek M80 Series
Your Part Number
1,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 5+ | $13.510 |
| 10+ | $12.820 |
| 25+ | $12.010 |
| 50+ | $11.310 |
| 100+ | $10.130 |
| 250+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5101642Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AM5638
Product RangeDatamate J-Tek M80 Series
Product RangeDatamate J-Tek M80 Series
No. of Contacts16Contacts
Pitch Spacing2mm
Contact Termination TypeSolder
No. of Rows2 Row
Connector MountingPanel Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Phosphor Bronze
No. of Contacts
16Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
