Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-7720342RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel48AK5524
Cut Tape48AK5523
Product RangeDatamate L-Tek M80 Series
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.120 | $6.12 |
| Total Price | $6.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.310 |
| 25+ | $5.070 |
| 50+ | $4.850 |
| 100+ | $4.610 |
Full Reel
| Quantity | Price |
|---|---|
| 230+ | $4.180 |
| 690+ | $4.080 |
| 1150+ | $3.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-7720342RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel48AK5524
Cut Tape48AK5523
Product RangeDatamate L-Tek M80 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDatamate L-Tek M80 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
Datamate L-Tek M80 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Alternatives for M80-7720342R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
