Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8130805Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7368
Product RangeDatamate L-Tek M80
Your Part Number
422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 10+ | $7.690 |
| 25+ | $7.260 |
| 50+ | $6.960 |
| 100+ | $6.660 |
| 250+ | $6.350 |
| 500+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8130805Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7368
Product RangeDatamate L-Tek M80
Product RangeDatamate L-Tek M80
No. of Contacts8Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Datamate L-Tek M80
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Brass
No. of Contacts
8Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
