Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8261042Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AJ6536
Product RangeDatamate L-Tek M80 Series
Your Part Number
510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.360 |
| 25+ | $4.870 |
| 50+ | $4.700 |
| 100+ | $4.530 |
| 250+ | $4.370 |
| 500+ | $4.170 |
| 1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8261042Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AJ6536
Product RangeDatamate L-Tek M80 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDatamate L-Tek M80 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
Datamate L-Tek M80 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
