Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM83-0130005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7386
Product RangeDatamate M83 Series
Your Part Number
3,234 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.030 |
| 25+ | $0.973 |
| 50+ | $0.932 |
| 100+ | $0.893 |
| 500+ | $0.809 |
| 1000+ | $0.776 |
| 2500+ | $0.742 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-0130005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7386
Product RangeDatamate M83 Series
Product RangeDatamate M83 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate M83 Series Crimp Connector
Wire Size AWG Min28AWG
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
Datamate M83 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Harwin Datamate M83 Series Crimp Connector
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
