Print Page
9,534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.570 |
| 100+ | $0.485 |
| 500+ | $0.423 |
| 1000+ | $0.378 |
| 2500+ | $0.343 |
| 5000+ | $0.315 |
| 10000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR25-1001002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8283
Product RangeR25
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width5mm
Product RangeR25
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
R25
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
10mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

