Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-1010702Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK6818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 10+ | $0.625 |
| 100+ | $0.542 |
| 500+ | $0.465 |
| 1000+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1010702Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK6818
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length7mm
Overall Length7mm
Overall Length7mm
External Width5.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
7mm
Overall Length
7mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
7mm
External Width
5.5mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
