Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-1010802Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ7592
Your Part Number
566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 10+ | $0.703 |
| 25+ | $0.648 |
| 50+ | $0.613 |
| 100+ | $0.581 |
| 250+ | $0.550 |
| 500+ | $0.525 |
| 1000+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1010802Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ7592
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length8mm
Overall Length8mm
Overall Length8mm
External Width5.5mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
Overall Length
8mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
8mm
External Width
5.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
