Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-1011602Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK6822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.992 |
| 10+ | $0.789 |
| 25+ | $0.728 |
| 50+ | $0.688 |
| 100+ | $0.652 |
| 250+ | $0.618 |
| 500+ | $0.583 |
| 1000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1011602Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK6822
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length11mm
Overall Length11mm
Overall Length11mm
External Width5.5mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
11mm
Overall Length
11mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
11mm
External Width
5.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
