Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-1612500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM7714
Your Part Number
830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 10+ | $0.708 |
| 100+ | $0.585 |
| 500+ | $0.523 |
| 1000+ | $0.501 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1612500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AM7714
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length25mm
Overall Length25mm
Overall Length25mm
External Width5.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
25mm
Overall Length
25mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
25mm
External Width
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
