Print Page
509 In Stock
6,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.805 |
| 25+ | $0.744 |
| 50+ | $0.704 |
| 100+ | $0.669 |
| 250+ | $0.635 |
| 500+ | $0.600 |
| 1000+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-3001402Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8320
Product RangeR30
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length14mm
Overall Length20mm
Overall Length20mm
External Width5mm
Product RangeR30
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
14mm
Overall Length
20mm
Product Range
R30
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
20mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for R30-3001402
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

