Print Page
3,719 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 10+ | $0.737 |
| 100+ | $0.645 |
| 500+ | $0.556 |
| 1000+ | $0.525 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-4000502Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8331
Product RangeR30
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Male
Body Length5mm
Overall Length17mm
Overall Length17mm
External Width5mm
Product RangeR30
SVHCLead (04-Feb-2026)
Product Overview
- R30-400 series M3 metric male to male threaded hexagonal spacer/pillar
- Base material is free-machining brass
- Nickel plating for corrosion resistance
- 6mm male stud
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
5mm
Overall Length
17mm
Product Range
R30
Thread Size - Metric
M3
Standoff Type
Hex Male-Male
Overall Length
17mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

