Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-5001402Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK6832
Product RangeR30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 10+ | $0.784 |
| 100+ | $0.685 |
| 500+ | $0.590 |
| 1000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-5001402Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK6832
Product RangeR30 Series
Standoff MaterialBrass
Spacer MaterialBrass
Thread Size - MetricM3
Overall Length14mm
Thread Size - Imperial-
Standoff TypeRound Female
Inner Diameter2.5mm
Spacer TypeRound
Body Length14mm
Overall Length14mm
External Width4.76mm
Product RangeR30 Series
SVHCTo Be Advised
Technical Specifications
Standoff Material
Brass
Thread Size - Metric
M3
Thread Size - Imperial
-
Inner Diameter
2.5mm
Body Length
14mm
External Width
4.76mm
SVHC
To Be Advised
Spacer Material
Brass
Overall Length
14mm
Standoff Type
Round Female
Spacer Type
Round
Overall Length
14mm
Product Range
R30 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
