Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-6010702Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8338
Your Part Number
988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.962 |
| 10+ | $0.759 |
| 25+ | $0.696 |
| 50+ | $0.655 |
| 100+ | $0.620 |
| 250+ | $0.585 |
| 500+ | $0.556 |
| 1000+ | $0.521 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Overall Length
7mm
Inner Diameter
3.3mm
Product Range
-
Overall Length
7mm
Outer Diameter
4.76mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
