Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-6011602...Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99W9391
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 5+ | $10.060 |
| 10+ | $9.780 |
| 25+ | $9.540 |
| 50+ | $9.300 |
| 100+ | $9.140 |
| 250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-6011602...Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99W9391
Technical Datasheet
Spacer MaterialBrass
Overall Length16mm
Outer Diameter4.76mm
Inner Diameter3.3mm
Spacer TypeRound
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Spacer Material
Brass
Outer Diameter
4.76mm
Spacer Type
Round
SVHC
Lead (19-Jan-2021)
Overall Length
16mm
Inner Diameter
3.3mm
Product Range
-
Alternatives for R30-6011602...
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
