Print Page
R30-6700694
Spacer, Round, Nylon 6.6, M3 Clearance, Plastic Spacer, 0.24" OAL, 0.13" Inner Dia, 0.2" Outer Dia
3,835 In Stock
14,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 10+ | $0.616 |
| 25+ | $0.567 |
| 50+ | $0.536 |
| 100+ | $0.508 |
| 500+ | $0.454 |
| 1000+ | $0.434 |
| 5000+ | $0.425 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Overall Length | 6mm |
| Inner Diameter | 3.2mm |
| Product Range | R30 |
| Overall Length | 6mm |
|---|---|
| Outer Diameter | 5mm |
| Spacer Type | Round |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

