Print Page
722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.618 |
| 25+ | $0.570 |
| 50+ | $0.538 |
| 100+ | $0.511 |
| 500+ | $0.457 |
| 1000+ | $0.437 |
| 5000+ | $0.428 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Overall Length | 7mm |
| Spacer Type | Round |
| SVHC | No SVHC (04-Feb-2026) |
| Overall Length | 7mm |
|---|---|
| Inner Diameter | 3.2mm |
| Product Range | R30 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

