Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-6701494Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK6836
Your Part Number
2,961 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.761 |
| 10+ | $0.622 |
| 25+ | $0.594 |
| 50+ | $0.566 |
| 100+ | $0.537 |
| 500+ | $0.527 |
| 1000+ | $0.515 |
| 5000+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Overall Length
14mm
Inner Diameter
3.2mm
Product Range
-
Overall Length
14mm
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
