Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS01-806005KITCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8454
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.710 |
| 5+ | $56.290 |
| 10+ | $51.860 |
| 25+ | $50.820 |
| 50+ | $49.780 |
| 100+ | $48.740 |
| 250+ | $47.710 |
Price for:Each
Minimum: 1
Multiple: 1
$60.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS01-806005KITCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8454
Shielding TypeEMI Shielding
Gasket Material-
Product Length-
Length-
Product Width-
Width-
Depth-
Product Depth-
Product Depth-
Product Range-
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
-
Product Width
-
Depth
-
Product Depth
-
Attenuation
-
Gasket Material
-
Length
-
Width
-
Product Depth
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
