Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS0921-46RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8463
Your Part Number
101 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 10+ | $0.818 |
| 25+ | $0.776 |
| 50+ | $0.747 |
| 100+ | $0.719 |
| 500+ | $0.685 |
| 1000+ | $0.671 |
| 5000+ | $0.657 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0921-46RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8463
Contact TypeClip
Contact TypeClip
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Copper
Product Range-
Length5.65mm
Product Length5.65mm
Width-
Depth-
Product Width-
Product Depth-
Product Depth-
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Clip
Shielding Type
EMI Shielding
Product Range
-
Product Length
5.65mm
Depth
-
Product Depth
-
Attenuation
-
Contact Type
Clip
Gasket Material
Nickel Plated Copper
Length
5.65mm
Width
-
Product Width
-
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
