Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1711-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8470
Your Part Number
72,133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 10+ | $0.399 |
| 100+ | $0.324 |
| 500+ | $0.275 |
| 1000+ | $0.240 |
| 2500+ | $0.213 |
| 10000+ | $0.193 |
| 25000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1711-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8470
Clip TypeRFI Shield Clip
Accessory TypeShield Clip
For Use WithEMI, RFI Shields
Clip Diameter2.3mm
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clip Type
RFI Shield Clip
For Use With
EMI, RFI Shields
Mounting Hole Dia
-
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Shield Clip
Clip Diameter
2.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
