Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS2711-46RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8471
Your Part Number
11,303 In Stock
11,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.347 |
| 25+ | $0.313 |
| 50+ | $0.292 |
| 100+ | $0.265 |
| 250+ | $0.240 |
| 500+ | $0.217 |
| 1000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS2711-46RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8471
Contact TypeSpring
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialCupronickel
Product Range-
Length8.79mm
Width2.28mm
Product Length8.79mm
Product Width2.28mm
Depth3.55mm
Product Depth3.55mm
Attenuation-
Product Depth3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Shielding Type
EMI Shielding
Product Range
-
Width
2.28mm
Product Width
2.28mm
Product Depth
3.55mm
Product Depth
3.55mm
Contact Type
Spring
Gasket Material
Cupronickel
Length
8.79mm
Product Length
8.79mm
Depth
3.55mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
