Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7141-45RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ8676
Your Part Number
22,500 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.171 |
| 7500+ | $0.164 |
| 12500+ | $0.156 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$427.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7141-45RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ8676
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialPhosphor Bronze
Product Range-
Length4.6mm
Width2.3mm
Product Length4.6mm
Product Width2.3mm
Depth2.5mm
Product Depth2.5mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Phosphor Bronze
Length
4.6mm
Product Length
4.6mm
Depth
2.5mm
Attenuation
-
Shielding Type
EMI Shielding
Product Range
-
Width
2.3mm
Product Width
2.3mm
Product Depth
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
