Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7151-45RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ8677
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.389 |
| 6000+ | $0.341 |
| 10000+ | $0.304 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7151-45RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ8677
Contact TypeSpring
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialPhosphor Bronze
Length4.6mm
Product Range-
Product Length4.6mm
Width2.3mm
Depth3mm
Product Width2.3mm
Product Depth3mm
Product Depth3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Shielding Type
EMI Shielding
Length
4.6mm
Product Length
4.6mm
Depth
3mm
Product Depth
3mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
Gasket Material
Phosphor Bronze
Product Range
-
Width
2.3mm
Product Width
2.3mm
Product Depth
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
