Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7241-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ8682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.251 |
| 16000+ | $0.224 |
| 32000+ | $0.203 |
| 48000+ | $0.194 |
| 80000+ | $0.193 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$2,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7241-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ8682
Contact TypeSpring
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialTitanium Copper Alloy
Product Range-
Length3mm
Product Length3mm
Width1.5mm
Depth1.3mm
Product Width1.5mm
Product Depth1.3mm
Product Depth1.3mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Shielding Type
EMI Shielding
Product Range
-
Product Length
3mm
Depth
1.3mm
Product Depth
1.3mm
Attenuation
-
Contact Type
Spring
Gasket Material
Titanium Copper Alloy
Length
3mm
Width
1.5mm
Product Width
1.5mm
Product Depth
1.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
